
* Images are for reference only
HS1B
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HS1B
- JLCPCB Part #
- C211749
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 100V 1A 1V@1A 30A 50ns 5uA SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0318
200+
$0.0254
600+
$0.0219
5000+
$0.0179
10000+
$0.0161
20000+
$0.0151
Related Products
Welcome back, may I help you?