
* Images are for reference only
SKBPC5012
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SKBPC5012
- JLCPCB Part #
- C781431
- Package
- SKBPC
- Description
- -55℃~+150℃@(Tj) 1.2V@25A 1.2kV 10uA@1.2kV 500A 50A Three-Phase Rectifier SKBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8746
10+
$3.3613
50+
$2.8657
100+
$2.5584
500+
$2.4152
1000+
$2.3524
Related Products
Welcome back, may I help you?