
* Images are for reference only
S8550-L
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- S8550-L
- JLCPCB Part #
- C20603263
- Package
- SOT-23(TO-236)
- Description
- 1 PNP 100nA 150MHz 25V 300mW 350 500mA 5V 600mV PNP SOT-23(TO-236) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2830
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2824
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0212
600+
$0.0180
3000+
$0.0161
9000+
$0.0144
21000+
$0.0135
Related Products
Welcome back, may I help you?