
* Images are for reference only
MUR860DL
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MUR860DL
- JLCPCB Part #
- C961871
- Package
- TO-252
- Description
- -55℃~+150℃@(Tj) 10uA@600V 17ns 2.15V@8A 600V 8A Independent TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3288
10+
$0.2587
30+
$0.2287
100+
$0.1913
500+
$0.1746
1000+
$0.1645
Related Products
Welcome back, may I help you?