
* Images are for reference only
P6SMB20CAQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- P6SMB20CAQ
- JLCPCB Part #
- C7462758
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 17.1V 1uA 21.7A 21V 27.7V 600W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1651
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1651
In-stock Item Pricing
Qty Unit Price
1+
$0.1645
50+
$0.1320
150+
$0.1181
500+
$0.1007
3000+
$0.0930
6000+
$0.0884
Related Products
Welcome back, may I help you?