
* Images are for reference only
KBU2506
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- KBU2506
- JLCPCB Part #
- C781393
- Package
- KBU
- Description
- -55℃~+150℃@(Tj) 1.1V@12.5A 10uA@600V 25A 400A 600V Single-Phase Rectifier KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 248
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 248
In-stock Item Pricing
Qty Unit Price
1+
$0.7337
10+
$0.6005
30+
$0.5346
100+
$0.4688
400+
$0.3773
800+
$0.3564
Related Products
Welcome back, may I help you?