
* Images are for reference only
1N5397
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1N5397
- JLCPCB Part #
- C700444
- Package
- DO-15
- Description
- 1.5A 1V@1.5A 2.5uA@600V 600V Independent DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 729
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
10+
$0.0184
30+
$0.0156
100+
$0.0138
500+
$0.0123
1000+
$0.0115
Related Products
Welcome back, may I help you?