This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DZ23C33

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
DZ23C33
JLCPCB Part #
C968363
Package
SOT-23(TO-236)
Description
1 Pair Common Cathode 100nA@25V 300mW 31.35V~34.65V 33V 80Ω SOT-23(TO-236) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 485

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0317
10+ $0.0246
30+ $0.0207
100+ $0.0185
500+ $0.0164
1000+ $0.0153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons