
* Images are for reference only
DBL206S
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- DBL206S
- JLCPCB Part #
- C698423
- Package
- DBS
- Description
- -55℃~+150℃ 1V@1A 2A 5uA@800V 60A 800V Single-Phase Rectifier DBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1285
50+
$0.1036
150+
$0.0911
1500+
$0.0749
3000+
$0.0675
4500+
$0.0638
Related Products
Welcome back, may I help you?