
* Images are for reference only
BAT720
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAT720
- JLCPCB Part #
- C699094
- Package
- SOT-23(TO-236)
- Description
- 1 Independent 100uA@35V 2A 40V 500mA 550mV@500mA SOT-23(TO-236) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
200+
$0.0306
600+
$0.0264
3000+
$0.0221
9000+
$0.0198
21000+
$0.0187
Related Products
Welcome back, may I help you?