
* Images are for reference only
1N4148W
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1N4148W
- JLCPCB Part #
- C388533
- Package
- SOD-123
- Description
- -65℃~+150℃@(Tj) 1.25V@100mA 150mA 1uA@75V 2A 400mW 4ns 75V Independent SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 649
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0138
3000+
$0.0112
6000+
$0.0100
24000+
$0.0089
51000+
$0.0083
Related Products
Welcome back, may I help you?