
* Images are for reference only
MF150K06F2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MF150K06F2
- JLCPCB Part #
- C781138
- Package
- F2
- Description
- -40℃~+150℃ 1 Pair Common Cathode 1.45V@150A 150A 1mA@600V 50ns 600V F2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$20.6081
10+
$19.2499
Related Products
Welcome back, may I help you?