
* Images are for reference only
SCBM201209U391T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBM201209U391T
- JLCPCB Part #
- C53063753
- Package
- 0805
- Description
- 2.5A 390Ω@100MHz 90mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
500+
$0.0077
1500+
$0.0064
4000+
$0.0057
24000+
$0.0050
48000+
$0.0047
Related Products
Welcome back, may I help you?