
* Images are for reference only
YSPI1050-680M(TOKMAS)
Extended
- Manufacturer
- Tokmas
- MFR.Part #
- YSPI1050-680M(TOKMAS)
- JLCPCB Part #
- C51949458
- Package
- SMD,11x10mm
- Description
- 140mΩ 2.7A 3.8A 68uH ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3520
50+
$0.2789
150+
$0.2475
800+
$0.2084
2400+
$0.1910
4800+
$0.1805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?