
* Images are for reference only
TCMC-1090-150-M-1A
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- TCMC-1090-150-M-1A
- JLCPCB Part #
- C52195084
- Package
- SMD-4P,10.2x9.2mm
- Description
- 15uH 34mΩ 4.5A 9A Molded Inductor ±20% SMD-4P,10.2x9.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 136
In-stock Item Pricing
Qty Unit Price
1+
$1.4152
10+
$1.1780
30+
$1.0482
300+
$0.9007
600+
$0.8366
900+
$0.8062
Welcome back, may I help you?