
* Images are for reference only
HHMA-1054-150-M11
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HHMA-1054-150-M11
- JLCPCB Part #
- C52195068
- Package
- SMD,11.5x10mm
- Description
- 15uH 27.2mΩ 6.8A 7.9A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1329
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1329
In-stock Item Pricing
Qty Unit Price
1+
$1.0329
10+
$0.8379
30+
$0.7413
100+
$0.6446
500+
$0.5866
1000+
$0.5560
Related Products
Welcome back, may I help you?