
* Images are for reference only
HCMC-0624-R15-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMC-0624-R15-M
- JLCPCB Part #
- C52128612
- Package
- SMD,7x6.6mm
- Description
- 0.9mΩ 150nH 37A 47A Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1100
In-stock Item Pricing
Qty Unit Price
1+
$0.3908
50+
$0.3104
150+
$0.2750
1500+
$0.2316
3000+
$0.2123
4500+
$0.2011
Related Products