
* Images are for reference only
HHMA-0850-100-M12
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HHMA-0850-100-M12
- JLCPCB Part #
- C52195075
- Package
- SMD,8.1x7.8mm
- Description
- 10uH 49mΩ 6.2A 6.4A Molded Inductor ±20% SMD,8.1x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 254
In-stock Item Pricing
Qty Unit Price
1+
$0.5543
10+
$0.4496
30+
$0.3980
100+
$0.3449
500+
$0.3143
1000+
$0.2981
Welcome back, may I help you?