
* Images are for reference only
HCTC-252010-1R0-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCTC-252010-1R0-M
- JLCPCB Part #
- C49190115
- Package
- 1008
- Description
- 1uH 25mΩ 4.7A 5.4A Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2130
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2130
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0308
600+
$0.0270
3000+
$0.0241
9000+
$0.0218
21000+
$0.0205
Welcome back, may I help you?