
* Images are for reference only
HCZC-2915HT-1R5-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCZC-2915HT-1R5-M
- JLCPCB Part #
- C53280310
- Package
- SMD-3P,28.5x27.9mm
- Description
- 1.58mΩ 1.5uH 110A 30A ±20% SMD-3P,28.5x27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$2.7047
10+
$2.3031
35+
$2.0526
105+
$1.7956
490+
$1.6784
1015+
$1.6286
Welcome back, may I help you?