
* Images are for reference only
HCMA-1350-1R0-M11-5A
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-1350-1R0-M11-5A
- JLCPCB Part #
- C49490371
- Package
- SMD,13.5x12.6mm
- Description
- 1.8mΩ 1uH 26A 39.5A Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.4660
10+
$0.3680
30+
$0.3262
100+
$0.2748
500+
$0.2523
1000+
$0.2378
Related Products
Welcome back, may I help you?