
* Images are for reference only
HCMA-0420-220-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0420-220-M
- JLCPCB Part #
- C49190138
- Package
- SMD,4.4x4.2mm
- Description
- 1.5A 1.8A 22uH 336.1mΩ Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1576
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1573
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0789
150+
$0.0688
500+
$0.0612
3000+
$0.0552
6000+
$0.0522
Related Products
Welcome back, may I help you?