
* Images are for reference only
Y11733MPR
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- Y11733MPR
- JLCPCB Part #
- C50917808
- Package
- SOT-89
- Description
- 1 15V 1uA 260mV@(100mA) 3.3V 40dB@(1kHz) 500mA Over Current Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
50+
$0.0716
150+
$0.0619
1000+
$0.0546
2000+
$0.0488
5000+
$0.0460
Related Products
Welcome back, may I help you?