
* Images are for reference only
1SMB5916B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 1SMB5916B
- JLCPCB Part #
- C52016447
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 3W 4.08V~4.52V 4.3V 500Ω 5uA@1V 6Ω ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0863
100+
$0.0709
300+
$0.0632
3000+
$0.0574
6000+
$0.0527
9000+
$0.0504
Related Products