
* Images are for reference only
MMSZ5246B
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MMSZ5246B
- JLCPCB Part #
- C41429999
- Package
- SOD-123
- Description
- -55℃~+125℃ 1 Independent 100nA@12V 15.2V~16.8V 16V 17Ω 500mW 600Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0139
3000+
$0.0117
6000+
$0.0104
24000+
$0.0093
51000+
$0.0086
Related Products
Welcome back, may I help you?