
* Images are for reference only
MM1Z3V9
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- MM1Z3V9
- JLCPCB Part #
- C41417493
- Package
- SOD-123
- Description
- 1 Independent 3.7V~4.1V 3.9V 3uA 500mW 600Ω 90Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0092
3000+
$0.0078
6000+
$0.0069
24000+
$0.0062
51000+
$0.0058
Related Products
Welcome back, may I help you?