
* Images are for reference only
DTC143ZM
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- DTC143ZM
- JLCPCB Part #
- C42375091
- Package
- SOT-723
- Description
- -55℃~+150℃ 1.3V 12 150mW 300mV 500mV@100uA,5V 6.11kΩ 80@10mA,5V NPN SOT-723 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0201
600+
$0.0168
2000+
$0.0150
8000+
$0.0133
16000+
$0.0125
Related Products
Welcome back, may I help you?