
* Images are for reference only
2CZ4007
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 2CZ4007
- JLCPCB Part #
- C50201840
- Package
- SOD-123FL
- Description
- 1 Independent 1.1V@1A 1A 1kV 30A 5uA SOD-123FL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2160
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2160
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0186
600+
$0.0157
3000+
$0.0140
9000+
$0.0124
21000+
$0.0116
Related Products
Welcome back, may I help you?