
* Images are for reference only
YX209H-S-112DM(40A)
Extended
- Manufacturer
- YONGNENG
- MFR.Part #
- YX209H-S-112DM(40A)
- JLCPCB Part #
- C19193909
- Package
- DIP-4
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 12V 15ms 160Ω 30V@DC、277V@AC 40A 40A@250VAC 900mW Silver Alloy DIP-4 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.3249
10+
$1.1014
50+
$0.9793
100+
$0.8394
500+
$0.7783
1000+
$0.7509
Related Products
Welcome back, may I help you?