
* Images are for reference only
RS6-2415D
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- RS6-2415D
- JLCPCB Part #
- C22372172
- Package
- SIP,22x9.5mm
- Description
- -40℃~+85℃ 1.5kV 100kHz 12mm 18V~36V 2 200mA 220uF 22mm 50mVp-p 6W 87% 9.5mm Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection ±15V SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$11.3172
10+
$9.7245
22+
$8.7532
110+
$7.9392
Related Products
Welcome back, may I help you?