This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RKZE-1505S

Extended
Manufacturer
YLPTEC
MFR.Part #
RKZE-1505S
JLCPCB Part #
C22371966
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1 10mm 13.5V~16.5V 19.5mm 200uF 2W 300kHz 3kV 400mA 5V 60mVp-p 7mm 86% Short Circuit Protection SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 35

In-stock Item Pricing

Qty Unit Price
1+ $5.3383
10+ $4.5629
25+ $4.1037
100+ $3.6381
500+ $3.4230
1000+ $3.3266

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons