This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RE-2405S/P

Extended
Manufacturer
YLPTEC
MFR.Part #
RE-2405S/P
JLCPCB Part #
C22372052
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 19.5mm 1W 200mA 21.6V~26.4V 2400uF 30mVp-p 5V 6mm 84% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $4.6103
10+ $3.9199
25+ $3.5086
100+ $3.0924
500+ $2.9004
1000+ $2.8133
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons