
* Images are for reference only
RE-2409S/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RE-2409S/P
- JLCPCB Part #
- C5846248
- Package
- SIP,19.7x6mm
- Description
- 1 111mA 1W 1kV 21.6V~26.4V 80% 9V Short Circuit Protection SIP,19.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2448
200+
$7.2806
500+
$7.0373
1000+
$6.9165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?