
* Images are for reference only
F2424XT-2WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- F2424XT-2WR3
- JLCPCB Part #
- C54450741
- Package
- SMD,13.2x8.5mm
- Description
- -40℃~+105℃ 1 21.6V~26.4V 220uF 24V 260kHz 2W 50mVp-p 83mA 85% Unregulated type SMD,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$2.9409
10+
$2.5044
38+
$2.2323
114+
$1.9520
380+
$1.8248
1140+
$1.7700
Related Products
Welcome back, may I help you?