This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

QA053C-2004R3

Extended
Manufacturer
YLPTEC
MFR.Part #
QA053C-2004R3
JLCPCB Part #
C5369877
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ -4V、20V 12.5mm 150mVp-p 18mA 19.5mm 2 200kHz 4.5V~5.5V 40mA、80mA 470uF 5kV 82% 9.8mm Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 119

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 119

In-stock Item Pricing

Qty Unit Price
1+ $3.1179
10+ $2.9558
25+ $2.8594
100+ $2.7631
500+ $2.7181
1200+ $2.6973

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons