This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

H0524S-2WR2

Extended
Manufacturer
YLPTEC
MFR.Part #
H0524S-2WR2
JLCPCB Part #
C7468875
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 100kHz 12mm 150mVp-p 19.5mm 220uF 24V 2W 35mA 4.5V~5.5V 6kV 83mA 86% 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $3.3370
10+ $2.8631
25+ $2.5819
100+ $2.2975
500+ $2.1658
1200+ $2.1063

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons