This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G0512S-1WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
G0512S-1WR3
JLCPCB Part #
C49242246
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 100kHz 12.5mm 19.5mm 1W 2 30mVp-p 330uF 4.5V~5.5V 42mA 6kV 89% 9.8mm Molded type Non-regulated type Short Circuit Protection、Overheat protection、Automatic fault recovery ±12V SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $3.3455
10+ $2.8704
40+ $2.5885
100+ $2.3034
500+ $2.1713
1000+ $2.1117

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons