
* Images are for reference only
MGJ2D121515SC
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- MGJ2D121515SC
- JLCPCB Part #
- C5369908
- Package
- SIP,19.5x9.8mm
- Description
- -15V、15V -40℃~+105℃ 100Hz 11.6V~12.4V 12.5mm 19.5mm 2 200mVp-p 20mA 220uF 3kV 67mA 9.8mm 90% Short Circuit Protection、Automatic fault recovery SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$2.8031
10+
$2.4054
25+
$2.1558
100+
$1.9015
500+
$1.7855
1200+
$1.7356
Related Products