This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM6C-1212D-NZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM6C-1212D-NZ
JLCPCB Part #
C22372426
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100uF 12mm 2 20.3mm 250kHz 31.8mm 6W 80mVp-p 85% 9V~18V Short Circuit Protection ±12V ±250mA 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 16

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $9.2646
10+ $7.9600
40+ $7.1656
100+ $6.4988

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons