CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B2412S-2WR3
B2412S-2WR3 - 1
B2412S-2WR3 - 2
B2412S-2WR3 - 3
Extended1/3
* Images are for reference only

B2412S-2WR3

Attributes
Value
Manufacturer
YLPTEC
MFR.Part #
B2412S-2WR3
JLCPCB Part #
C5712250
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 100mVp-p 10mm 12V 166mA 19.5mm 21.6V~26.4V 2W 560uF 7mm 89% Short Circuit Protection、Over-temperature protection、Automatic fault recovery Unregulated type SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x7mm
Operating Temperature-40℃~+85℃
Output Current(Max)166mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency89%
Length19.5mm
Capacitive Load(Max)560uF
Voltage - Supply21.6V~26.4V
Frequency100kHz
Height10mm
FeaturesShort Circuit Protection、Over-temperature protection、Automatic fault recovery
Width7mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. B2412S-2WR3
B2412S-2WR3

* Images are for reference only

B2412S-2WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
B2412S-2WR3
JLCPCB Part #
C5712250
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 100mVp-p 10mm 12V 166mA 19.5mm 21.6V~26.4V 2W 560uF 7mm 89% Short Circuit Protection、Over-temperature protection、Automatic fault recovery Unregulated type SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B2412S-2WR3

* Images are for reference only

B2412S-2WR3

Extended
Manufacturer

YLPTEC

MFR.Part #
B2412S-2WR3
JLCPCB Part #
C5712250
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 100mVp-p 10mm 12V 166mA 19.5mm 21.6V~26.4V 2W 560uF 7mm 89% Short Circuit Protection、Over-temperature protection、Automatic fault recovery Unregulated type SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B2412S-2WR3 Specifications

B2412S-2WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerYLPTEC
PackageSIP,19.5x7mm
Operating Temperature-40℃~+85℃
Output Current(Max)166mA
Output Power2W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency89%
Length19.5mm
Capacitive Load(Max)560uF
Voltage - Supply21.6V~26.4V
Frequency100kHz
Height10mm
FeaturesShort Circuit Protection、Over-temperature protection、Automatic fault recovery
Width7mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2412S-2WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B2412S-2WR3 Documents

B2412S-2WR3 datasheets or manufacturer documentation.

Datasheet: B2412S-2WR3 Datasheet (PDF)

B2412S-2WR3 Schematic Symbol & PCB Footprint

The B2412S-2WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.