This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RO-053.3S/HP

Extended
Manufacturer
YLPTEC
MFR.Part #
RO-053.3S/HP
JLCPCB Part #
C22372119
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 100kHz 10mm 11.5mm 1W 2400uF 3.3V 303mA 30mVp-p 3kV 4.5V~5.5V 6mm 83% Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 43

Minimum: 1

Full Reel: 43

$0.01

Add To List

Available Order Qty: 43

In-stock Item Pricing

Qty Unit Price
1+ $3.1548
10+ $2.6812
43+ $2.4003
86+ $2.1161
516+ $1.9844
989+ $1.9250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons