This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM40CW-4805SNZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM40CW-4805SNZ
JLCPCB Part #
C22372492
Package
Plugin,25.4x25.4mm
Description
-40℃~+105℃ 1 10000uF 100mVp-p 12mm 18V~75V 25.4mm 25.4mm 330kHz 5V 60mA 8A 91% Buck-Boost Short Circuit Protection ±3% 插件,25.4x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 37

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 37

In-stock Item Pricing

Qty Unit Price
1+ $23.2431
20+ $22.0398

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons