This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM20CW-4824D-NZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM20CW-4824D-NZ
JLCPCB Part #
C22372484
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 11.8mm 18V~75V 2 20W 25.4mm 25.4mm 250kHz 470uF 80mVp-p 90% Short Circuit Protection ±24V ±416mA 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $17.9312
10+ $17.1075
40+ $15.6797
100+ $14.4344

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons