This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM1DM-1209DH60JZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM1DM-1209DH60JZ
JLCPCB Part #
C22372220
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 12.5mm 19.5mm 1W 2 30mVp-p 560uF 56mA 6kV 89% 9.8mm Short Circuit Protection、Over-temperature protection、Automatic fault recovery ±9V SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.5468
10+ $3.9014
25+ $3.5177
100+ $3.1308
500+ $2.9509
1000+ $2.8707

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons