This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM1DS-2424SH30JZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM1DS-2424SH30JZ
JLCPCB Part #
C22372322
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 100kHz 10mm 19.5mm 1W 21.6V~26.4V 24V 30mVp-p 3kV 42mA 560uF 6mm 91% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.0665
10+ $2.6074
25+ $2.3200
100+ $2.0262
500+ $1.8929
1000+ $1.8351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons