
* Images are for reference only
YLM9070-501T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM9070-501T
- JLCPCB Part #
- C917657
- Package
- SMD-4P,9x7mm
- Description
- -30℃~+100℃ 10MΩ 2 5.5A 600Ω@100MHz 80V 8mΩ SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 602
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 595
In-stock Item Pricing
Qty Unit Price
1+
$0.5913
10+
$0.4672
30+
$0.4044
100+
$0.3416
700+
$0.3335
1400+
$0.3142
Related Products
Welcome back, may I help you?