
* Images are for reference only
YLM1513-701T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM1513-701T
- JLCPCB Part #
- C2839968
- Package
- SMD-4P,15x13mm
- Description
- -30℃~+100℃ 10A 10MΩ 2 700Ω@100MHz 7mΩ 80V SMD-4P,15x13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$1.7510
10+
$1.5002
30+
$1.3426
100+
$1.0420
400+
$0.9696
800+
$0.9374
Related Products
Welcome back, may I help you?