



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | SMD-4P,19.6x17mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Withstand | 1kV | |
| Number of Lines | 2 | |
| Current Rating | 5.6A | |
| Inductance @ Frequency | 590uH@10KHz | |
| DC Resistance(DCR) | 25mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YLCM2010C-591T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | SMD-4P,19.6x17mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Withstand | 1kV | |
| Number of Lines | 2 | |
| Current Rating | 5.6A | |
| Inductance @ Frequency | 590uH@10KHz | |
| DC Resistance(DCR) | 25mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YLCM2010C-591T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YLCM2010C-591T datasheets or manufacturer documentation.
Datasheet: YLCM2010C-591T Datasheet (PDF)
The YLCM2010C-591T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.