
* Images are for reference only
YLCM0904-472T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLCM0904-472T
- JLCPCB Part #
- C5200250
- Package
- SMD,9.5x5.6mm
- Description
- -40℃~+85℃ 2 4.7mH@100KHz 400mA 50V 5kΩ@3MHz 700mΩ SMD,9.5x5.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 771
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 771
In-stock Item Pricing
Qty Unit Price
1+
$0.7414
10+
$0.5944
30+
$0.5217
100+
$0.4491
500+
$0.4103
1500+
$0.3893
Related Products
Welcome back, may I help you?