
* Images are for reference only
34YDA09HG2
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- 34YDA09HG2
- JLCPCB Part #
- C54776418
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+70℃ 100mA 2.54mm 50V 9 PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.1694
190+
$0.1656
570+
$0.1631
1900+
$0.1606
Related Products
Welcome back, may I help you?